Similar

3212JH | |
|---|---|
DigiKey Part Number | 381-3155-ND |
Manufacturer | |
Manufacturer Product Number | 3212JH |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,32000 Kč | 1 534,32 Kč |
| 10 | 1 224,12000 Kč | 12 241,20 Kč |
| 36 | 1 070,85139 Kč | 38 550,65 Kč |
| 72 | 1 026,53972 Kč | 73 910,86 Kč |
| Unit Price without VAT: | 1 534,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,52720 Kč |










