Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-48HBVXC

DigiKey Part Number
1053-1166-ND
Manufacturer
Manufacturer Product Number
OD1238-48HBVXC
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-48HBVXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
1.350 in H2O (336.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
65.0dB
Power (Watts)
48 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1A
Voltage Range
24 ~ 55VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 102,81000 Kč1 102,81 Kč
10882,06300 Kč8 820,63 Kč
40763,52925 Kč30 541,17 Kč
80752,58938 Kč60 207,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,81000 Kč
Unit Price with VAT:1 334,40010 Kč