


OD1238-12HTB | |
|---|---|
DigiKey Part Number | 1053-1150-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HTB |
Description | FAN AXIAL 120X38.5MM 12VDC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HTB Models |
Category | Noise 43.0dB |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.5A |
Width 38.50mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 105.0 CFM (2.94m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.240 in H2O (59.8 Pa) | Lifetime @ Temp. 65000 Hrs @ 45°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,14000 Kč | 525,14 Kč |
| 10 | 429,85300 Kč | 4 298,53 Kč |
| 40 | 414,59700 Kč | 16 583,88 Kč |
| Unit Price without VAT: | 525,14000 Kč |
|---|---|
| Unit Price with VAT: | 635,41940 Kč |

























