Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-12HBXC

DigiKey Part Number
1053-1147-ND
Manufacturer
Manufacturer Product Number
OD1238-12HBXC
Description
FAN AXIAL 120X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-12HBXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
200.0 CFM (5.60m³/min)
Static Pressure
0.640 in H2O (159.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
61.0dB
Power (Watts)
23 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.95A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1735,77000 Kč735,77 Kč
10590,44300 Kč5 904,43 Kč
40511,52700 Kč20 461,08 Kč
80490,53425 Kč39 242,74 Kč
Manufacturers Standard Package
Unit Price without VAT:735,77000 Kč
Unit Price with VAT:890,28170 Kč