Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD1238-12HBIP69K

DigiKey Part Number
1053-OD1238-12HBIP69K-ND
Manufacturer
Manufacturer Product Number
OD1238-12HBIP69K
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-12HBIP69K Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
6 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.572 lb (259.45 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
123.9 CFM (3.47m³/min)
Voltage Range
9 ~ 13.8VDC
Static Pressure
0.469 in H2O (116.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
65000 Hrs @ 45°C
Features
Auto Restart
Base Product Number
Noise
44.1dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1964,02000 Kč964,02 Kč
10771,80200 Kč7 718,02 Kč
25702,02200 Kč17 550,55 Kč
50652,74800 Kč32 637,40 Kč
100652,68080 Kč65 268,08 Kč
Manufacturers Standard Package
Unit Price without VAT:964,02000 Kč
Unit Price with VAT:1 166,46420 Kč