
OD1225-12MB | |
|---|---|
DigiKey Part Number | 1053-1128-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12MB |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-12MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.0dB(A) | |
Power (Watts) | 4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 35°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,16000 Kč | 483,16 Kč |
| 10 | 389,03000 Kč | 3 890,30 Kč |
| 25 | 354,30360 Kč | 8 857,59 Kč |
| 60 | 323,34467 Kč | 19 400,68 Kč |
| 120 | 314,46608 Kč | 37 735,93 Kč |
| Unit Price without VAT: | 483,16000 Kč |
|---|---|
| Unit Price with VAT: | 584,62360 Kč |






















