


OA80AP-22-3TB | |
|---|---|
DigiKey Part Number | 1053-1089-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-22-3TB |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 17.0 CFM (0.476m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-22-3TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 17.0 CFM (0.476m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 12.00W | |
RPM | 1950 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 416,85200 Kč | 4 168,52 Kč |
| 40 | 361,45950 Kč | 14 458,38 Kč |
| 80 | 338,48775 Kč | 27 079,02 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |
























