
G119-8 | |
|---|---|
DigiKey Part Number | 1053-1360-ND |
Manufacturer | |
Manufacturer Product Number | G119-8 |
Description | FAN GUARD METAL 127MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | OA119, OD127 Series | |
Features | 8 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 34,40320 Kč | 860,08 Kč |
| 50 | 32,12280 Kč | 1 606,14 Kč |
| 100 | 29,93050 Kč | 2 993,05 Kč |
| 400 | 26,20550 Kč | 10 482,20 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











