Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD127AP-12HB

DigiKey Part Number
1053-1170-ND
Manufacturer
Manufacturer Product Number
OD127AP-12HB
Description
FAN AXIAL 127X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Current Rating (Amps)
0.880A
Size / Dimension
Square - 127mm L x 127mm H
Voltage Range
9 ~ 13.8VDC
Width
38.50mm
Material - Frame
Aluminum
Air Flow
140.0 CFM (3.92m³/min)
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Static Pressure
0.410 in H2O (102.1 Pa)
Lifetime @ Temp.
60000 Hrs @ 45°C
Bearing Type
Ball
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1996,68000 Kč996,68 Kč
10797,78500 Kč7 977,85 Kč
40690,70300 Kč27 628,12 Kč
80676,44813 Kč54 115,85 Kč
Manufacturers Standard Package
Unit Price without VAT:996,68000 Kč
Unit Price with VAT:1 205,98280 Kč