
OA119AP-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1016-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-11-1WB |
Description | FAN AXIAL 127X38.5MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA119AP-11-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB | |
Power (Watts) | 14.00W | |
RPM | 2750 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,79000 Kč | 685,79 Kč |
| 10 | 550,58900 Kč | 5 505,89 Kč |
| 40 | 477,07975 Kč | 19 083,19 Kč |
| 80 | 455,32063 Kč | 36 425,65 Kč |
| Unit Price without VAT: | 685,79000 Kč |
|---|---|
| Unit Price with VAT: | 829,80590 Kč |





