Similar

OA119AP-22-2TB | |
|---|---|
DigiKey Part Number | 1053-1019-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-22-2TB |
Description | FAN AXIAL 127X38.5MM 230VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 95.0 CFM (2.66m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA119AP-22-2TB Models |
Category | Noise 37.0dB |
Manufacturer Orion Fans | Power (Watts) 10.00W |
Series | RPM 2300 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.3 lbs (589.7 g) |
Width 38.50mm | Voltage Range 160 ~ 260VAC |
Air Flow 95.0 CFM (2.66m³/min) | Material - Frame Aluminum |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12038QBLT31-A | Qualtek | 37 | Q599-ND | 18,95000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 535,71500 Kč | 10 714,30 Kč |
| Unit Price without VAT: | 535,71500 Kč |
|---|---|
| Unit Price with VAT: | 648,21515 Kč |











