
OD127-24HB | |
|---|---|
DigiKey Part Number | 1053-1169-ND |
Manufacturer | |
Manufacturer Product Number | OD127-24HB |
Description | FAN AXIAL 127X38.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 161.0 CFM (4.51m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.610A | |
Voltage Range | 11 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,19000 Kč | 879,19 Kč |
| 10 | 704,39900 Kč | 7 043,99 Kč |
| 40 | 610,01825 Kč | 24 400,73 Kč |
| 80 | 592,08063 Kč | 47 366,45 Kč |
| Unit Price without VAT: | 879,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,81990 Kč |




