
JAZZ-RGB-D1 | |
|---|---|
DigiKey Part Number | 2544-JAZZ-RGB-D1-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-RGB-D1 |
Description | EVAL BOARD FOR LCD 3.5-7" TFT |
Customer Reference | |
Detailed Description | Orient Display 3.5"/4.3"/5"/7" TFT+RTP LCD Modules - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | Orient Display 3.5"/4.3"/5"/7" TFT+RTP LCD Modules | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |






