
| AFY480272B0-4.3N12NTM | |
|---|---|
| DigiKey Part Number | 2544-AFY480272B0-4.3N12NTM-ND | 
| Manufacturer | Orient Display | 
| Manufacturer Product Number | AFY480272B0-4.3N12NTM | 
| Description | GRAPHIC DISPLAY TFT RGB 4.3" | 
| Customer Reference | |
| Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Orient Display | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Display Type | TFT - Color | |
| Display Mode | Transmissive | |
| Touchscreen | - | |
| Diagonal Screen Size | 4.3" (109.22mm) | |
| Viewing Area | 95.04mm W x 53.86mm H | |
| Backlight | LED | |
| Dot Pixels | 480 x 272 | |
| Interface | 24-Bit (RGB) | |
| Controller Type | ILI6480BQ | |
| Graphics Color | Red, Green, Blue (RGB) | |
| Background Color | - | |
| Dot Size | - | |
| Dot Pitch | 0.20mm W x 0.20mm H | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 495,39000 Kč | 495,39 Kč | 
| 25 | 478,74600 Kč | 11 968,65 Kč | 
| 50 | 461,89320 Kč | 23 094,66 Kč | 
| 100 | 447,32900 Kč | 44 732,90 Kč | 
| Unit Price without VAT: | 495,39000 Kč | 
|---|---|
| Unit Price with VAT: | 599,42190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic