
AFY480272B0-4.3N12NTM-R | |
|---|---|
DigiKey Part Number | 2544-AFY480272B0-4.3N12NTM-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY480272B0-4.3N12NTM-R |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI6480BQ | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,50000 Kč | 679,50 Kč |
| 25 | 654,29760 Kč | 16 357,44 Kč |
| 50 | 629,10000 Kč | 31 455,00 Kč |
| Unit Price without VAT: | 679,50000 Kč |
|---|---|
| Unit Price with VAT: | 822,19500 Kč |


