
| AFY800480B0-5.0N12NTM-R | |
|---|---|
| DigiKey Part Number | 2544-AFY800480B0-5.0N12NTM-R-ND | 
| Manufacturer | Orient Display | 
| Manufacturer Product Number | AFY800480B0-5.0N12NTM-R | 
| Description | GRAPHIC DISPLAY TFT RGB 5" | 
| Customer Reference | |
| Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Orient Display | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Display Type | TFT - Color | |
| Display Mode | Transmissive | |
| Touchscreen | Resistive | |
| Diagonal Screen Size | 5" (127.00mm) | |
| Viewing Area | 108.00mm W x 64.80mm H | |
| Backlight | LED | |
| Dot Pixels | 800 x 480 | |
| Interface | 24-Bit (RGB) | |
| Controller Type | ILI6122+ILI5962 | |
| Graphics Color | Red, Green, Blue (RGB) | |
| Background Color | - | |
| Dot Size | - | |
| Dot Pitch | 0.14mm W x 0.14mm H | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic