
AFY320240B0-3.5N12NTM | |
|---|---|
DigiKey Part Number | 2544-AFY320240B0-3.5N12NTM-ND |
Manufacturer | |
Manufacturer Product Number | AFY320240B0-3.5N12NTM |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | 24-Bit (RGB) | |
Controller Type | HX8238-D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 468,04500 Kč | 4 680,45 Kč |
| 25 | 459,22640 Kč | 11 480,66 Kč |
| 50 | 441,58800 Kč | 22 079,40 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |





