
AFK320240A0-3.5N12NTH | |
|---|---|
DigiKey Part Number | 2544-AFK320240A0-3.5N12NTH-ND |
Manufacturer | |
Manufacturer Product Number | AFK320240A0-3.5N12NTH |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 24-Bit (RGB), SPI | |
Controller Type | HX8238D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 25 | 382,79360 Kč | 9 569,84 Kč |
| 50 | 376,91420 Kč | 18 845,71 Kč |
| 100 | 365,99510 Kč | 36 599,51 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |






