Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.7" (68.58mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-AC-W (POS FSTN)

DigiKey Part Number
2544-JAZZ-AC-W(POSFSTN)-ND
Manufacturer
Manufacturer Product Number
JAZZ-AC-W (POS FSTN)
Description
GRAPHIC DISPLAY FSTN BLACK 2.7"
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.7" (68.58mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Orient Display
Dot Pixels
128 x 64
Series
Interface
Parallel
Packaging
Box
Controller Type
ST7567
Part Status
Active
Graphics Color
Black
Display Type
FSTN - Film Super-Twisted Nematic
Background Color
Gray
Display Mode
Transflective
Dot Size
0.45mm W x 0.49mm H
Diagonal Screen Size
2.7" (68.58mm)
Dot Pitch
0.48mm W x 0.52mm H
Viewing Area
65.50mm W x 37.20mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,17000 Kč121,17 Kč
10114,28800 Kč1 142,88 Kč
25107,40600 Kč2 685,15 Kč
5093,43260 Kč4 671,63 Kč
Unit Price without VAT:121,17000 Kč
Unit Price with VAT:146,61570 Kč