
JAZZ-AE-Y | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AE-Y-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AE-Y |
Description | DISP BKLT RECT YLW-GRN |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Yellow-Green 71.20mm x 48.50mm x 5.20mm Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer Orient Display | Current - Test 50mA |
Series | CCT (K) 570nm ~ 575nm |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Size / Dimension 71.20mm x 48.50mm x 5.20mm |
Style Rectangular | Operating Temperature -30°C ~ 70°C |
Color Yellow-Green | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |



