
JAZZ-AC-Y (POS STN Y/G) | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AC-Y(POSSTNY/G)-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AC-Y (POS STN Y/G) |
Description | GRAPHIC DISPLAY STN DARK BLUE 2. |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Dark Blue STN - Super-Twisted Nematic Parallel 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Orient Display | Dot Pixels 128 x 64 |
Series | Interface Parallel |
Packaging Box | Controller Type ST7567 |
Part Status Active | Graphics Color Dark Blue |
Display Type STN - Super-Twisted Nematic | Background Color Yellow/Green |
Display Mode Transflective | Dot Size 0.45mm W x 0.49mm H |
Diagonal Screen Size 2.7" (68.58mm) | Dot Pitch 0.48mm W x 0.52mm H |
Viewing Area 65.50mm W x 37.20mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 108,03100 Kč | 1 080,31 Kč |
| 25 | 101,56640 Kč | 2 539,16 Kč |
| 50 | 88,42740 Kč | 4 421,37 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |









