
JAZZ-AC-T | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AC-T-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AC-T |
Description | GRAPHIC DISPLAY FSTN BLUE 2.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Blue FSTN - Film Super-Twisted Nematic SPI, Parallel 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.7" (68.58mm) |
Manufacturer Orient Display | Viewing Area 65.50mm W x 37.20mm H |
Series | Dot Pixels 128 x 64 |
Packaging Box | Interface SPI, Parallel |
Part Status Active | Controller Type ST7567 |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color Blue |
Display Mode Transmissive | Background Color Black |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |




