
JAZZ-AE-A | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AE-A-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AE-A |
Description | DISP BKLT RECT AMB |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 71.20mm x 48.50mm x 5.20mm Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer Orient Display | Current - Test 60mA |
Series | Termination Style Wire Leads |
Packaging Box | Size / Dimension 71.20mm x 48.50mm x 5.20mm |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Amber |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |



