
AMCT-1 | |
---|---|
DigiKey Part Number | 2544-AMCT-1-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMCT-1 |
Description | EVAL BRD FOR ORIENT DISPLAY LCD |
Customer Reference | |
Detailed Description | Orient Display Character LCD Modules - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Orient Display Character LCD Modules | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 041,50000 Kč | 1 041,50 Kč |
Unit Price without VAT: | 1 041,50000 Kč |
---|---|
Unit Price with VAT: | 1 260,21500 Kč |