
AMC0802DR-B-Y6WRN | |
---|---|
DigiKey Part Number | 2544-AMC0802DR-B-Y6WRN-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC0802DR-B-Y6WRN |
Description | LCD COB CHAR 8X2 Y/G TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit 40.00mm x 35.50mm x 8.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.50mm x 8.00mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,11000 Kč | 78,11 Kč |
25 | 70,19720 Kč | 1 754,93 Kč |
50 | 62,07340 Kč | 3 103,67 Kč |
100 | 57,90740 Kč | 5 790,74 Kč |
150 | 54,57460 Kč | 8 186,19 Kč |
200 | 51,03350 Kč | 10 206,70 Kč |
Unit Price without VAT: | 78,11000 Kč |
---|---|
Unit Price with VAT: | 94,51310 Kč |