
AMC0802BR-B-G6WFDW | |
|---|---|
DigiKey Part Number | 2544-AMC0802BR-B-G6WFDW-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC0802BR-B-G6WFDW |
Description | LCD COB CHAR 8X2 GRAY TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 58.00mm x 32.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 14.00mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,52000 Kč | 118,52 Kč |
| 25 | 105,19160 Kč | 2 629,79 Kč |
| 50 | 91,65200 Kč | 4 582,60 Kč |
| 100 | 84,56980 Kč | 8 456,98 Kč |
| 150 | 78,94573 Kč | 11 841,86 Kč |
| 200 | 73,11330 Kč | 14 622,66 Kč |
| Unit Price without VAT: | 118,52000 Kč |
|---|---|
| Unit Price with VAT: | 143,40920 Kč |


