
AMC0801AR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 2544-AMC0801AR-B-Y6WFDY-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC0801AR-B-Y6WFDY |
Description | LCD COB CHAR 8X1 Y/G TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 80.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.00mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,27000 Kč | 132,27 Kč |
| 25 | 117,06480 Kč | 2 926,62 Kč |
| 50 | 101,85880 Kč | 5 092,94 Kč |
| 100 | 94,15160 Kč | 9 415,16 Kč |
| 150 | 87,69433 Kč | 13 154,15 Kč |
| 200 | 81,02870 Kč | 16 205,74 Kč |
| Unit Price without VAT: | 132,27000 Kč |
|---|---|
| Unit Price with VAT: | 160,04670 Kč |


