AMC2002CR-B-G6WFDY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC2002CR-B-G6WFDY

DigiKey Part Number
2544-AMC2002CR-B-G6WFDY-ND
Manufacturer
Orient Display
Manufacturer Product Number
AMC2002CR-B-G6WFDY
Description
LCD COB CHAR 20X2 GRAY TRANSF
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 116.00mm x 37.00mm x 14.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 14.50mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel, 8-Bit
Controller Type
S6A0069
Operating Temperature
-20°C ~ 70°C
Text Color
Dark
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,88000 Kč232,88 Kč
25229,54680 Kč5 738,67 Kč
50226,00560 Kč11 300,28 Kč
100221,42290 Kč22 142,29 Kč
150213,50753 Kč32 026,13 Kč
200208,92490 Kč41 784,98 Kč
Unit Price without VAT:232,88000 Kč
Unit Price with VAT:281,78480 Kč