
AFL240320A0-2.4N12NTM-ANO | |
|---|---|
DigiKey Part Number | 5491-AFL240320A0-2.4N12NTM-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AFL240320A0-2.4N12NTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 37.70mm W x 50.00mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Controller Type ST7789V |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Dot Pitch 0.15mm W x 0.15mm H |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,16000 Kč | 483,16 Kč |
| 10 | 384,78800 Kč | 3 847,88 Kč |
| 100 | 327,81450 Kč | 32 781,45 Kč |
| 500 | 303,11704 Kč | 151 558,52 Kč |
| Unit Price without VAT: | 483,16000 Kč |
|---|---|
| Unit Price with VAT: | 584,62360 Kč |









