Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2" (50.80mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFL240320A0-2.0INTM-ANO

DigiKey Part Number
5491-AFL240320A0-2.0INTM-ANO-ND
Manufacturer
Manufacturer Product Number
AFL240320A0-2.0INTM-ANO
Description
GRAPHIC DISPLAY TFT RGB 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2" (50.80mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2" (50.80mm)
Viewing Area
34.80mm W x 43.60mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
SPI
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10303,12700 Kč3 031,27 Kč
100255,82070 Kč25 582,07 Kč
500235,29434 Kč117 647,17 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč