


2090 | |
|---|---|
DigiKey Part Number | 1528-2848-ND |
Manufacturer | |
Manufacturer Product Number | 2090 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 44.20mm W x 58.60mm H |
Manufacturer Adafruit Industries LLC | Backlight LED - White |
Packaging Bulk | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel, 8-Bit, SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.18mm W x 0.18mm H |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |











