


NHD-2.4-CTXP-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-2.4-CTXP-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-CTXP-BREAKOUT |
Description | 2.4 IPS TFT ARDUINO BREAKOUT MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.4-CTXP-BREAKOUT Models |
Category | Viewing Area 42.80mm W x 59.91mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface Parallel, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789VI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,42000 Kč | 551,42 Kč |
| 5 | 518,34200 Kč | 2 591,71 Kč |
| 10 | 487,76800 Kč | 4 877,68 Kč |
| Unit Price without VAT: | 551,42000 Kč |
|---|---|
| Unit Price with VAT: | 667,21820 Kč |











