Photodiode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXUV20HS1

DigiKey Part Number
958-1028-ND
Manufacturer
Manufacturer Product Number
SXUV20HS1
Description
SENSOR PHOTODIODE 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Dark (Typ)
100nA
Active Area
19.7mm²
Viewing Angle
-
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129 575,26000 Kč29 575,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29 575,26000 Kč
Unit Price with VAT:35 786,06460 Kč