
AXUV100TF030 | |
|---|---|
DigiKey Part Number | 958-1023-ND |
Manufacturer | |
Manufacturer Product Number | AXUV100TF030 |
Description | SENSOR PHOTODIODE 3NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 3nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 3nm | |
Color - Enhanced | - | |
Spectral Range | 1nm ~ 12nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16 740,36200 Kč | 83 701,81 Kč |
| Unit Price without VAT: | 16 740,36200 Kč |
|---|---|
| Unit Price with VAT: | 20 255,83802 Kč |









