
OD-850W | |
|---|---|
DigiKey Part Number | 958-1000-ND |
Manufacturer | |
Manufacturer Product Number | OD-850W |
Description | EMITTER IR 850NM 100MA TO-46 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 80° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 216,30000 Kč | 2 163,00 Kč |
| 100 | 180,03270 Kč | 18 003,27 Kč |
| 500 | 164,26946 Kč | 82 134,73 Kč |
| 1 000 | 159,15833 Kč | 159 158,33 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |








