
OD-850FHT | |
|---|---|
DigiKey Part Number | 958-1015-ND |
Manufacturer | |
Manufacturer Product Number | OD-850FHT |
Description | EMITTER IR 850NM 100MA TO-46 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 16° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 197,65400 Kč | 1 976,54 Kč |
| 100 | 164,16660 Kč | 16 416,66 Kč |
| 500 | 149,60446 Kč | 74 802,23 Kč |
| 1 000 | 144,88200 Kč | 144 882,00 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |




