Infrared (IR) Emitter 850nm 1.6V 100mA 8° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-850F

DigiKey Part Number
958-1004-ND
Manufacturer
Manufacturer Product Number
OD-850F
Description
EMITTER IR 850NM 100MA TO-46
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 8° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 574,22000 Kč1 574,22 Kč
101 322,49600 Kč13 224,96 Kč
1001 177,74210 Kč117 774,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,22000 Kč
Unit Price with VAT:1 904,80620 Kč