Infrared (IR) Emitter 850nm 1.6V 100mA 160° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-850WHT

DigiKey Part Number
958-1016-ND
Manufacturer
Manufacturer Product Number
OD-850WHT
Description
EMITTER IR 850NM 100MA TO-46
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 160° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
160°
Orientation
Top View
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1081,95500 Kč819,55 Kč
10065,36050 Kč6 536,05 Kč
50058,10104 Kč29 050,52 Kč
1 00055,74150 Kč55 741,50 Kč
2 00053,74554 Kč107 491,08 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč