Photodiode 940nm 20ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-15W

DigiKey Part Number
ODD-15W-ND
Manufacturer
Manufacturer Product Number
ODD-15W
Description
SENSOR PHOTODIODE 940NM TO5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 20ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
940nm
Color - Enhanced
Red
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.4 A/W @ 632nm
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
4nA
Active Area
15mm²
Viewing Angle
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,69000 Kč342,69 Kč
10269,19400 Kč2 691,94 Kč
100226,45290 Kč22 645,29 Kč
500207,90036 Kč103 950,18 Kč
1 000201,88842 Kč201 888,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,69000 Kč
Unit Price with VAT:414,65490 Kč