Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842BD1R2G

DigiKey Part Number
UC2842BD1R2GOSTR-ND - Tape & Reel (TR)
UC2842BD1R2GOSCT-ND - Cut Tape (CT)
UC2842BD1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2842BD1R2G
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842BD1R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842AQD8RTexas Instruments4 946296-15196-1-ND25,24000 KčDirect
UC2842BD1STMicroelectronics529497-18659-ND27,11000 KčDirect
UC2843BD1STMicroelectronics1 308497-14805-5-ND34,20000 KčDirect
UC2843BD1013TRSTMicroelectronics3 337497-8351-1-ND18,77000 KčDirect
TL2842BD-8Rochester Electronics, LLC5 7862156-TL2842BD-8-ND24,19000 KčUpgrade
In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
109,84400 Kč98,44 Kč
258,82600 Kč220,65 Kč
1007,71240 Kč771,24 Kč
2507,18012 Kč1 795,03 Kč
5006,85854 Kč3 429,27 Kč
1 0006,59409 Kč6 594,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,13093 Kč15 327,33 Kč
5 0005,96759 Kč29 837,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč