
SZESD8351XV2T1G | |
|---|---|
DigiKey Part Number | 488-SZESD8351XV2T1GTR-ND - Tape & Reel (TR) 488-SZESD8351XV2T1GCT-ND - Cut Tape (CT) 488-SZESD8351XV2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8351XV2T1G |
Description | TVS DIODE 3.3VWM 11.2VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD8351XV2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 500 | 2,43576 Kč | 1 217,88 Kč |
| 1 000 | 2,14180 Kč | 2 141,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67984 Kč | 5 039,52 Kč |
| 6 000 | 1,66014 Kč | 9 960,84 Kč |
| 9 000 | 1,64624 Kč | 14 816,16 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









