
SZESD7462N2T5G | |
|---|---|
DigiKey Part Number | SZESD7462N2T5GOSTR-ND - Tape & Reel (TR) SZESD7462N2T5GOSCT-ND - Cut Tape (CT) SZESD7462N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7462N2T5G |
Description | TVS DIODE 16VWM 47VC 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7462N2T5G Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.3pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 16.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,57205 Kč | 2 572,05 Kč |
| 2 000 | 2,30548 Kč | 4 610,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,75173 Kč | 14 013,84 Kč |
| 16 000 | 1,60446 Kč | 25 671,36 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







