



SZESD7462MXWT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7462MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7462MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7462MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7462MXWT5G |
Description | TVS DIODE 16VWM 47VC 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications RF Antenna, Telecom, USB 2.0, USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 16.5V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 47V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZESD7462N2T5G | onsemi | 254 | SZESD7462N2T5GOSCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 500 | 2,99306 Kč | 1 496,53 Kč |
| 1 000 | 2,66675 Kč | 2 666,75 Kč |
| 2 000 | 2,39178 Kč | 4 783,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,81969 Kč | 14 557,52 Kč |
| 16 000 | 1,66782 Kč | 26 685,12 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



