
SZESD7462N2T5G | |
|---|---|
DigiKey Part Number | SZESD7462N2T5GOSTR-ND - Tape & Reel (TR) SZESD7462N2T5GOSCT-ND - Cut Tape (CT) SZESD7462N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7462N2T5G |
Description | TVS DIODE 16VWM 47VC 2X2DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7462N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 47V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 100 | 1,95770 Kč | 195,77 Kč |
| 500 | 1,87346 Kč | 936,73 Kč |
| 1 000 | 1,64190 Kč | 1 641,90 Kč |
| 2 000 | 1,63285 Kč | 3 265,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,53665 Kč | 12 293,20 Kč |
| 16 000 | 1,53320 Kč | 24 531,20 Kč |
| 24 000 | 1,50593 Kč | 36 142,32 Kč |
| 40 000 | 1,39860 Kč | 55 944,00 Kč |
| 80 000 | 1,34995 Kč | 107 996,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |









