SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C7V5LT1G

DigiKey Part Number
SZBZX84C7V5LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C7V5LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C7V5LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C7V5LT1G
Description
DIODE ZENER 7.5V 250MW SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C7V5LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,02100 Kč20,21 Kč
1000,82100 Kč82,10 Kč
5000,79990 Kč399,95 Kč
1 0000,65255 Kč652,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44205 Kč1 326,15 Kč
6 0000,39981 Kč2 398,86 Kč
9 0000,36739 Kč3 306,51 Kč
15 0000,34013 Kč5 101,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč