BZX84C7V5LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7 894
Unit Price: 0,11000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 000
Unit Price: 0,14000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 887
Unit Price: 0,36000 Kč
Datasheet
Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5LT1G

DigiKey Part Number
BZX84C7V5LT1GOSTR-ND - Tape & Reel (TR)
BZX84C7V5LT1GOSCT-ND - Cut Tape (CT)
BZX84C7V5LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5LT1G
Description
DIODE ZENER 7.5V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C7V5LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 405 395 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26200 Kč126,20 Kč
5000,91426 Kč457,13 Kč
1 0000,80086 Kč800,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč

Other Suppliers on DigiKey

405 395In Stock
Ships from Rochester Electronics, LLC