
CMPZ5236B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5236BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5236BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5236BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5236B TR PBFREE |
Description | DIODE ZENER 7.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 1,91080 Kč | 191,08 Kč |
| 500 | 1,88982 Kč | 944,91 Kč |
| 1 000 | 1,84782 Kč | 1 847,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40687 Kč | 4 220,61 Kč |
| 6 000 | 1,30188 Kč | 7 811,28 Kč |
| 9 000 | 1,29693 Kč | 11 672,37 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

