SZBZX84B7V5LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2 188
Unit Price: 0,10000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 887
Unit Price: 0,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 69
Unit Price: 0,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 588
Unit Price: 0,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 534
Unit Price: 0,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 630
Unit Price: 0,14000 Kč
Datasheet
Zener Diode 7.5 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B7V5LT1G

DigiKey Part Number
488-SZBZX84B7V5LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84B7V5LT1GCT-ND - Cut Tape (CT)
488-SZBZX84B7V5LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B7V5LT1G
Description
DIODE ZENER 7.5V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B7V5LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 141 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,82680 Kč182,68 Kč
5001,33422 Kč667,11 Kč
1 0001,17463 Kč1 174,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89906 Kč2 697,18 Kč
6 0000,80377 Kč4 822,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč

Other Suppliers on DigiKey

1 141In Stock
Ships from Flip Electronics