
DDZX7V5C-7 | |
|---|---|
DigiKey Part Number | DDZX7V5CDITR-ND - Tape & Reel (TR) DDZX7V5CDICT-ND - Cut Tape (CT) DDZX7V5CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX7V5C-7 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 2,63310 Kč | 263,31 Kč |
| 500 | 2,03722 Kč | 1 018,61 Kč |
| 1 000 | 1,70798 Kč | 1 707,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37873 Kč | 4 136,19 Kč |
| 6 000 | 0,61780 Kč | 3 706,80 Kč |
| 9 000 | 0,57231 Kč | 5 150,79 Kč |
| 15 000 | 0,55120 Kč | 8 268,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

