
MMBZ5236BW-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5236BW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5236BW-7 |
Description | DIODE ZENER 7.5V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00371 Kč | 11,13 Kč |
| 6 000 | 0,00319 Kč | 19,14 Kč |
| 9 000 | 0,00294 Kč | 26,46 Kč |
| 15 000 | 0,00263 Kč | 39,45 Kč |
| 21 000 | 0,00245 Kč | 51,45 Kč |
| 30 000 | 0,00227 Kč | 68,10 Kč |
| 75 000 | 0,00186 Kč | 139,50 Kč |
| 150 000 | 0,00161 Kč | 241,50 Kč |
| 300 000 | 0,00139 Kč | 417,00 Kč |
| Unit Price without VAT: | 0,00371 Kč |
|---|---|
| Unit Price with VAT: | 0,00449 Kč |

